Nichicon TVX2D4R7MAD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Length | 0.669inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2D4R7MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.