100µF, 250V axial aluminum electrolytic capacitor with 20% tolerance. Features a 430mA ripple current rating and a 2000-hour life at 85°C. Dimensions are 16mm diameter and 41.5mm length, with 0.8mm lead diameter. This through-hole component is RoHS compliant and operates from -40°C to 85°C.
Nichicon TVX2E101MCD technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 41.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2E101MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.