Cap Aluminum Lytic 47uF 250V 20% (16 X 31.5mm) Axial 260mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 35mm |
| Leakage Current | 3uA |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 260mA |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |