Aluminum electrolytic capacitor, 47µF capacitance, 250V DC rated voltage, 20% tolerance. Features axial package construction with 16mm diameter and 31.5mm length, 0.8mm lead diameter, and 35mm lead length for through-hole mounting. Operates within -40°C to 85°C, offering 2000 hours of life at 85°C, with a ripple current of 260mA and 0.2% dissipation factor. RoHS compliant and lead-free.
Nichicon TVX2E470MCD technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 260mA |
| Ripple Current (AC) | 260mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2E470MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.