This aluminum electrolytic capacitor has a capacitance of 4.7uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 250V. The capacitor is packaged in a bulk quantity of 200 units and is lead-free. It has a dissipation factor of 0.2% and a ripple current rating of 45mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |