Nichicon TVX2F2R2MAA technical specifications.
| Capacitance | 2.2uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 27mA |
| Leakage Current | 109.3@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon TVX2F2R2MAA to view detailed technical specifications.
No datasheet is available for this part.