This 33uF aluminum electrolytic capacitor has a rated voltage of 315VDC and a tolerance of 20%. It features a high ripple current of 210 and a low leakage current of 515.8uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a termination style of axial. It is designed for through hole mounting and has a size of 16 x 41.5mm. The operating temperature range is from -25 to 85 degrees Celsius.
Nichicon TVX2F330MCA technical specifications.
| Capacitance | 33uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 210mA |
| Leakage Current | 515.8@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 41.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon TVX2F330MCA to view detailed technical specifications.
No datasheet is available for this part.