This aluminum electrolytic capacitor has a capacitance of 3.3uF and can withstand a maximum DC voltage of 315VDC with a tolerance of 20%. It is designed for use in through-hole applications and has a size of 8x20mm. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Nichicon TVX2F3R3MAA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 36mA |
| Leakage Current | 141.58@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon TVX2F3R3MAA to view detailed technical specifications.
No datasheet is available for this part.