Nichicon TVX2F470MCD technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Dissipation Factor | 0.2% |
| Height | 31.5mm |
| Length | 1.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2F470MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.