The Nichicon TVX2F4R7MAD is a 4.7uF axial through hole capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a voltage rating of 315V and a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |