The TVX2G220MCD is a 22uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a high dissipation factor of 0.25% and a ripple current of 150mA. The capacitor is available in a bulk packaging with 100 units per package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for use in through-hole applications and has a diameter of 16mm and a height of 31.5mm.
Nichicon TVX2G220MCD technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 31.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2G220MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.