Nichicon TVX2G2R2MAD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dissipation Factor | 0.25% |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2G2R2MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.