Nichicon TVX2V010MAD1LS technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 16mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2V010MAD1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.