This aluminum electrolytic capacitor from Nichicon features a capacitance of 33uF with a tolerance of 20% and a voltage rating of 350V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and is RoHS compliant.
Nichicon TVX2V330MCD technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 31.5mm |
| Lead Length | 35mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2V330MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.