Nichicon TVX2V3R3MAD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Length | 0.906inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 32mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2V3R3MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.