This aluminum cylindrical can electrolytic capacitor has a capacitance of 47uF and a voltage rating of 350VDC with a 20% tolerance. It is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -25 to 85 degrees Celsius. It has a ripple current of 260 and a leakage current of 758uA at 1 minute. The capacitor has a lifetime of 2000 hours.
Nichicon TVX2V470MCA technical specifications.
| Capacitance | 47uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 260mA |
| Leakage Current | 758@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 41.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon TVX2V470MCA to view detailed technical specifications.
No datasheet is available for this part.