Aluminum electrolytic capacitor, 47µF capacitance, 350V DC rated voltage, with 20% tolerance. Features a 260mA ripple current rating and a 2000-hour life at 85°C. Axial package with 16mm diameter and 41.5mm length, suitable for through-hole mounting. RoHS compliant and lead-free.
Nichicon TVX2V470MCD technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 41.5mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Length | 41.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2V470MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.