Nichicon TVX2V4R7MCD1LT technical specifications.
| Capacitance | 4.7F |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 21mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2V4R7MCD1LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.