The Nichicon TVX2W100MCD is a 10uF axial aluminum electrolytic capacitor with a voltage rating of 450V. It has a dissipation factor of 0.25% and a tolerance of 20%. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and packaged in bulk quantities of 100.
Nichicon TVX2W100MCD technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 26mm |
| Length | 1.102inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2W100MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.