Aluminum electrolytic capacitor with 22µF capacitance and 450V DC voltage rating. Features a 20% tolerance and 150mA ripple current capability. Designed for general-purpose applications with an axial package measuring 16mm in diameter and 31.5mm in length. Operates within a temperature range of -25°C to 85°C, offering a lifespan of 2000 hours at rated conditions. Through-hole mounting with axial termination.
Nichicon TVX2W220MCD technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 35mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2W220MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.