This aluminum electrolytic capacitor features a capacitance of 3.3uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 38. The capacitor is designed for through hole mounting and has a size of 10 x 21mm. It operates within a temperature range of -25°C to 85°C.
Nichicon TVX2W3R3MCA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 38mA |
| Leakage Current | 159.4@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon TVX2W3R3MCA to view detailed technical specifications.
No datasheet is available for this part.