Nichicon TVX2W470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 41mm |
| Lead Length | 35mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX2W470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.