This 100uF aluminum electrolytic capacitor has a 200V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 105°C and is mounted through a hole. The capacitor is RoHS compliant and features a radial package type.
Nichicon UAQ2D101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | UAQ |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D101MHD to view detailed technical specifications.
No datasheet is available for this part.