The Nichicon UAQ2D181MHD is a 180uF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a seated height of 1.476 inches and a lead pitch of 0.295 inches. It is designed for through-hole mounting and is available in quantities of 50 in bulk packaging. The component is RoHS compliant.
Nichicon UAQ2D181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 495mA |
| RoHS Compliant | Yes |
| Series | AQ |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D181MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.