This 47uF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is available in a radial package with through hole mounting. The operating temperature range is -40°C to 105°C. This component is RoHS compliant and packaged in bulk.
Nichicon UAQ2D470MHD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UAQ |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D470MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.