The Nichicon UAS2G101MHD is a 100uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 1.476inch and a lead pitch of 0.197inch. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UAS2G101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | AS |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2G101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.