The Nichicon UAS2G270MHD is a ceramic capacitor with a capacitance of 27uF and a tolerance of 20%. It has a voltage rating of 400V and is available in a radial package with through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UAS2G270MHD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UAS |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2G270MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.