This 33uF aluminum electrolytic capacitor features a radial package with through hole mount, suitable for applications requiring a high capacitance value. The device operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The UAS series from Nichicon offers a range of standard capacitors for various applications.
Nichicon UAS2G330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UAS |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2G330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.