This 39uF radial aluminum electrolytic capacitor has a 400V voltage rating and 20% tolerance. It is designed for through-hole mounting and is available in a bulk packaging quantity of 50. The capacitor operates over a temperature range of -40°C to 105°C and has a maximum ripple current of 255mA.
Nichicon UAS2G390MHD6 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 255mA |
| RoHS Compliant | Yes |
| Series | AS |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAS2G390MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.