Nichicon UBC1A221MNS1GS technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 10 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 10 |
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 110mA |
| Leakage Current | 66@1MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UBC1A221MNS1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.