Nichicon UBC1V331MNS1ZD technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Packaging | Tray |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | UBC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBC1V331MNS1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.