Nichicon UBT1A102MPD8 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 20mm |
| Impedance | 57mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A102MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.