This 10V aluminum electrolytic capacitor has a capacitance of 1000uF and is polarized. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is available in a through hole package with a length of 20mm. It is part of the BT series from Nichicon.
Nichicon UBT1A102MPD8TD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | BT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UBT1A102MPD8TD to view detailed technical specifications.
No datasheet is available for this part.