The Nichicon UBT1A221MPD8TD is a 10V rated aluminum electrolytic capacitor with a capacitance of 220uF. It has a polarized design and is intended for through hole mounting. The capacitor operates within a temperature range of -40 to 125 degrees Celsius. It is a standard product within the BT series.
Nichicon UBT1A221MPD8TD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | BT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UBT1A221MPD8TD to view detailed technical specifications.
No datasheet is available for this part.