The Nichicon UBT1A222MHD8 is a 2.2mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a diameter of 12.5mm and a height of 25mm. It has a lead diameter of 0.6mm and a lead pitch of 5mm. The capacitor is RoHS compliant and has a leakage current of 4uA.
Nichicon UBT1A222MHD8 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 25mm |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A222MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.