Nichicon UBT1A331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.394inch |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.