This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 10V. It is a polarized component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 12.5mm. It is part of the BT series from Nichicon.
Nichicon UBT1A331MPD8TD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | BT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UBT1A331MPD8TD to view detailed technical specifications.
No datasheet is available for this part.