The Nichicon UBT1A332MHD8 is a radial aluminum electrolytic capacitor with a capacitance of 3.3 millifarads and a voltage rating of 10 volts. It has a tolerance of 20% and an equivalent series resistance of 24 milliohms. This capacitor is designed for use in through-hole applications and has a maximum operating temperature of 125 degrees Celsius. It is RoHS compliant and has a lifespan of 10,000 hours.
Nichicon UBT1A332MHD8 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 25mm |
| Impedance | 24mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A332MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.