Standard aluminum electrolytic capacitor, 470µF capacitance, 10V DC rated voltage, with ±20% tolerance. Features a 680mA ripple current capability and low impedance of 100mΩ. Designed for through-hole mounting with a radial package measuring 10mm in diameter and 12.5mm in height, a 5mm lead pitch, and 0.6mm lead diameter. Operates across a wide temperature range from -40°C to 125°C, offering 5000 hours of life at rated conditions. RoHS compliant and supplied in bulk packaging.
Nichicon UBT1A471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.