The Nichicon UBT1A471MPD8 is a 10V 470uF radial aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a radial package with a 10mm diameter and a 12.5mm height, and is mounted through a hole. The capacitor has an impedance of 100mR and a leakage current of 4uA, with a life expectancy of 5000 hours. It is RoHS compliant and packaged in bulk.
Nichicon UBT1A471MPD8 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 12.5mm |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A471MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.