The Nichicon UBT1A472MHD8 is a 4.7mF aluminum electrolytic capacitor with a 10V rating. It features a radial package with a 16mm diameter and 31.5mm height. The capacitor has a lead pitch of 7.5mm and lead diameter of 0.8mm. It is rated for 20% tolerance and has a maximum operating temperature of 125°C and minimum operating temperature of -40°C. The Nichicon UBT1A472MHD8 is RoHS compliant and has a life expectancy of 10,000 hours.
Nichicon UBT1A472MHD8 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | BT |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1A472MHD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.