The Nichicon UBT1C101MPD1TD is a 100uF aluminum electrolytic capacitor with a rated voltage of 16V and a tolerance of 20%. It features a radial package with a diameter of 10mm and a height of 0.315inch when seated. The capacitor is designed for through-hole mounting and is suitable for use in applications where temperatures range from -40°C to 125°C. The component is RoHS compliant and available in tape and reel packaging.
Nichicon UBT1C101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.315inch |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.