The Nichicon UBT1C102MHD1TO is a 1mF radial aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with a 16mm diameter and 35.5mm length, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a package quantity of 500, packaged in tape and reel.
Nichicon UBT1C102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Impedance | 42mR |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C102MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.