Nichicon UBT1C221MPD8TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 150mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C221MPD8TD to view detailed technical specifications.
No datasheet is available for this part.