Aluminum electrolytic capacitor, 2200µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and a 16mm diameter by 25mm height. Offers 2.3A ripple current, 24mΩ impedance, and 4µA leakage current. Operates from -40°C to 125°C with a 10000-hour life expectancy.
Nichicon UBT1C222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 24mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.