Nichicon UBT1C471MPD8TD is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a 5000 hour lifespan. It has a radial package with a 0.6mm lead diameter and a 5mm lead pitch. Operating temperature range is -40°C to 125°C. The capacitor is RoHS compliant.
Nichicon UBT1C471MPD8TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 945mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1C471MPD8TD to view detailed technical specifications.
No datasheet is available for this part.