The Nichicon UBT1E101MPD8 is a 100uF ceramic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a 8mm diameter and 11.5mm height. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a leakage current of 4uA.
Nichicon UBT1E101MPD8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E101MPD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.