Nichicon's UBT1E101MPD8TD is a 100uF aluminum electrolytic capacitor with a tolerance of 20% and a maximum operating temperature of 125°C. It is designed for through hole mounting with a lead diameter of 0.6mm and a lead pitch of 3.5mm. The capacitor has a life of 2000 hours and a ripple current rating of 500mA. It is RoHS compliant and suitable for use in applications where temperatures range from -40°C to 125°C.
Nichicon UBT1E101MPD8TD technical specifications.
| Capacitance | 100uF |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E101MPD8TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.