The Nichicon UBT1E102MHD8TO is a 1mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a through hole mount and is packaged in tape and reel. The capacitor has an impedance of 33mR and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and part of the UBT series with a 20% tolerance.
Nichicon UBT1E102MHD8TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 33mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UBT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E102MHD8TO to view detailed technical specifications.
No datasheet is available for this part.