Aluminum electrolytic capacitor with 2200µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 2.71A ripple current capability, and 10000-hour life at 125°C. This radial component has a 7.5mm lead pitch, 16mm diameter, and 31.5mm height, designed for through-hole PCB mounting. It offers low impedance of 20mΩ and a leakage current of 4µA.
Nichicon UBT1E222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.71A |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBT1E222MHD to view detailed technical specifications.
No datasheet is available for this part.